

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
44 W
2130.00 mm
44 W
75.00 mm
75.00 mm
6500 K
White
8000 lm
8000 lm
Dimmable
IP66
Grey
Plastic
4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136360 Trilux 8078351 LED wet room light LED (monochrome) LED 44 W White Grey