

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
25 W
1568.00 mm
25 W
75.00 mm
75.00 mm
4000 K
White
4200 lm
4200 lm
Dimmable
IP66
White
Plastic
2.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3149725 Trilux 8083051 LED wet room light LED (monochrome) LED 25 W White White