

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
24 W
1568.00 mm
24 W
75.00 mm
75.00 mm
4000 K
White
4200 lm
4200 lm
Direct light emission
IP66
Grey
Plastic
2.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134795 Trilux 8085740 LED wet room light LED (monochrome) LED 24 W White Grey