

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
24 W
725.00 mm
24 W
75.00 mm
75.00 mm
4000 K
White
3800 lm
3800 lm
Selectable luminous flux
IP66
Grey
Plastic
1.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134497 Trilux 8086740 LED wet room light LED (monochrome) LED 24 W White Grey