

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
47 W
1287.00 mm
47 W
75.00 mm
75.00 mm
4000 K
White
7500 lm
7500 lm
Selectable luminous flux
IP66
Grey
Plastic
1.9 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134638 Trilux 8087140 LED wet room light LED (monochrome) LED 47 W White Grey