• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8100900 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Shield
  • Light distribution: Symmetric
  • Light emission: Direct/indirect
  • Design of the grid/reflector: Without
  • Reflector punched: No.
  • Grid punched: No.
  • Light distributor: Other
  • Material: Plastic
  • Cover texture: Opt
  • Colour: Other
  • Length: 1766 mm
  • Width 75 mm
  • Height/depth 75 mm
  • Diameter 75 mm
Length

1766.00 mm

Width

75.00 mm

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3151746 Trilux 8100900 1 pc(s)

Description

Blind module for light band applications Made out of shock-resistant PC, optical Package unit consists of 1 pieces. Length 1766 mm, width 75 mm, height 75 mm.

This text is machine translated.