• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8102300 Tugra ZLK C2 Light band coupling 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 75 mm
  • Width 75 mm
  • Material: Plastic
  • Colour: grey
  • Length 44 mm.
  • Transparent: No.
  • Type of accessories/spare parts: Straight coupling/connector
  • Accessories: Yes
  • Spare part: Yes
  • Diameter 75 mm
Product type

Light band coupling

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540487 Trilux 8102300 Tugra ZLK C2 Light band coupling 1 pc(s)

Description

Coupling made of ASA, short Module length 44 mm. To connect two elements of a light band application. Colour anthracite.(similar to RAL 7026).

This text is machine translated.