• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8105340 8105340 LED tape light 51 W LED (monochrome) White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: Yes
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Steel
  • Housing color: White
  • Cover material: Other
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distributor: Other
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct/indirect
  • Direct/indirect shares separately adjustable: No.
  • Energy efficiency of the permanently installed light bulb: Other
  • Protection class (IP) IP20
  • Protection class (NEMA): Other
  • Impact strength: IK03
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 51 W
  • Rated light current according to IEC 62722-2-1: 6400 lm
  • Light color: White
  • Light output 125 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 19
  • Power factor 0.95
  • Flicker value PST LM: 0.3
  • Constant luminous flux regulation: No.
  • Strobe effect value SVM: 0.3
  • Adjustable color temperature: No.
  • Luminous flux can be set: Stages
  • Adjustable radiation angle: No.
  • Width 160 mm
  • Height/depth 47 mm
  • Length: 1408 mm
  • With suspension: No.
  • Pendant length: 2000 mm
  • Number of poles: 3
  • Connection type: Plug-in terminal
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Product type

LED tape light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

51 W

51 W

4000 K

Colour

White

6400 lm

Total luminous flux

6400 lm

Light features

Selectable luminous flux

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1408.00 x 160.00 x 47.00 mm

n.rel.

Type

Rectangular

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

160.00 mm

Height

47.00 mm

Length

1408.00 mm

Rated luminous flux

6400 lm

Light bulb included

Yes

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3149321 Trilux 8105340 8105340 LED tape light 51 W LED (monochrome) White 1 pc(s)

Description

Rectangular LED-suspended lamp, direct-indirect radiating, with full-surface, borderless PMMA-cover. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies (DIN 10500). For single or light band applications by means of accessories to be ordered separately. Suitable for executing through wiring. With an inner microprismatic cover plate as well as a smooth, opal PMMA cover on the side of the room. With balanced wide beam of light intensity distribution, direct-indirect (70/30 %). Light flux adjustable in 6 levels. Rated light current 2100 lm - 6400 lm, rated power 18.00 W - 51.00 W, maximum light yield 125 lm/W. Colour color , most similar color temperature (CCT) , general color rendering index (CRI) Ra > 80. Average measuring lifetime L80(TQ 25 °C) = 50,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). Light fixtures made of steel plate, white powder-coated (RAL 9016). Dimensions (L x B) 1408 x 160 mm, lamp height 47 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.9 kg The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.