• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8118900 Tugra ZSST/2000 Suspension cable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 10 mm
  • Width: 10 mm
  • Material: Stainless steel
  • Colour: Stainless steel
  • Length: 2000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
Product type

Suspension cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541679 Trilux 8118900 Tugra ZSST/2000 Suspension cable 1 pc(s)

Description

Cable suspension for Tugra lamps of the series. With loop for ceiling suspension. With metal clamps for use of triangle. For hanging lengths up to 2000 mm. Packaging unit 2 pieces, for two suspension points.

This text is machine translated.