

LED floodlight
230 V
1
LED (monochrome)
99.00 W
3000 K
White
13500 lm
13500 lm
Dimmable
I
IP66
Grey
Aluminium
8.0 kg
(L x W x H) 501.00 x 390.00 x 241.00 mm
n.rel.
70-79
Yes
390.00 mm
241.00 mm
501.00 mm
241 mm
13500 lm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3133649 Trilux 8123151 8123151 LED floodlight 99.00 W Colours (LEDs): White