

LED floodlight
230 V
1
LED (monochrome)
300.00 W
3000 K
White
42000 lm
Swivelling
I
IP66
Grey
Aluminium
23.0 kg
(L x W x H) 808.00 x 590.00 x 314.00 mm
n.rel.
70-79
Yes
590.00 mm
314.00 mm
808.00 mm
314 mm
42000 lm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3133458 Trilux 8130040 8130040 LED floodlight 300.00 W Colours (LEDs): White