

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
452.00 W
4000 K
White
62000 lm
App-enabled
I
IP66
Grey
Aluminium
24.5 kg
(L x W x H) 808.00 x 590.00 x 314.00 mm
n.rel.
70-79
Yes
590.00 mm
314.00 mm
808.00 mm
314 mm
62000 lm
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3133492 Trilux 8130540 8130540 LED floodlight 452.00 W Colours (LEDs): White