

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
56 W
2200 K
White
6200 lm
6200 lm
Dimmable
I
IP66
Grey
Aluminium
8.0 kg
(L x W x H) 501.00 x 390.00 x 241.00 mm
n.rel.
70-79
Yes
390.00 mm
241.00 mm
501.00 mm
241 mm
6200 lm
2200 K
2200 K
230 V
not relevant
User & Safety Instructions 3133621 Trilux 8133851 8133851 LED floodlight 56 W Colours (LEDs): White