

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
Bulb to be changed by qualified electrician
182 W
2200 K
White
20000 lm
Dimmable
I
IP66
Grey
Aluminium
15.5 kg
(L x W x H) 633.00 x 494.00 x 275.00 mm
n.rel.
70-79
Yes
494.00 mm
275.00 mm
633.00 mm
275 mm
20000 lm
2200 K
2200 K
230 V
not relevant
User & Safety Instructions 3133820 Trilux 8134251 8134251 LED floodlight 182 W Colours (LEDs): White