• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8140851 8140851 LED floodlight 150.00 W Colours (LEDs): White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED-emitter 730, DALI, anthracite LnPlus 60- #8140851

  • Power= 150.00 W
  • Total luminous flux= 20000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for cross beam installation: Yes
  • Suitable for pedestal/floor mounting: Yes
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Pivoting
  • With motion detector: No.
  • LED bulb, replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Aluminium
  • Surface protection: Powder-coated
  • Housing color: Grey
  • Cover material: Other
  • Surface brushed: No.
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light: Focus lens
  • Light distribution: Asymmetric
  • Radiation angle: Wide radiation 41-80°
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • S/N ratio (THD): 10
  • Protection class (IP) IP66
  • Protection class (NEMA): Other
  • Impact strength: IK09
  • Protection class: I
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Max. System power 157 W
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 70-79
  • Luminous flux: 20000 lm
  • Rated light current according to IEC 62722-2-1: 20000 lm
  • Power factor 0.95
  • Flicker value PST LM: 0.3
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Strobe effect value SVM: 0.3
  • Width 494 mm
  • Height/depth 275 mm
  • Length: 633 mm
  • Type of wiring: Finish
  • Number of pins: 5
  • Connection type: Plug-in terminal
  • Lamp with limited surface temperature ""D-sign"": No.
  • Max. Number of lights circuit breaker B16: 5
  • Max. Number of lamps line circuit breakers C16: 9
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:960°C - 30 s.
  • Light output 127 lm/W
  • Photobiological safety according to EN 62471: RG2
  • Coverage of lights possible with heat insulation material: Yes
  • IFTTT support available: No.
  • Color consistency (McAdam ellipse): SDCM5
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

150.00 W

3000 K

Colour

White

Total luminous flux

20000 lm

Light features

Dimmable

Protection class

I

IP66

Factory colour

Grey

Material

Aluminium

Weight

15.5 kg

Dim

(L x W x H) 633.00 x 494.00 x 275.00 mm

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Width

494.00 mm

Height

275.00 mm

Length

633.00 mm

Depth

275 mm

Rated luminous flux

20000 lm

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133778 Trilux 8140851 8140851 LED floodlight 150.00 W Colours (LEDs): White

Description

LED floodlight for surface illumination. The lamp fulfills the requirements of EN 60598 and is designed for effects by wind according to EN 1991(Eurocode) with a base wind speed of up to 30m/s (corresponds to wind zone 4 in Germany) in the area category 1. Mounting bracket made of die-cast aluminum. The stable mounting bracket with 3 holes makes possible not only a 2-point attachment but also a central 1-point attachment Headlamp can be tilted by single-point mounting on the mounting bracket. Secure swivel position with toothed locking mechanism. Headlights head and mounting brackets are already mounted on delivery. Mast mounting possible for single and multiple application with the help of accessories. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With asymmetric wide radiating light intensity distribution. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. LED system consisting of 16 MLT LED modules each with 4 LEDs. Rated light current 20000 lm, rated power 150.00 W, maximum light yield 133 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 70. Color site tolerance (initial Macadam) = 5 SDCM. Average measuring lifetime L80(TQ 25 °C) = 100,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). Light body and end disc carrier made of die-cast aluminum. Cover plate from flat single-pane safety glass fixed in the carrier frame. Colour of lamp body / mounting bracket: Anthracite / silver gray, (DB 703 / RAL 9006). Light housing extremely weatherproof powder-coated. Further color variants according to RAL or DB color code possible. Dimension (L x B): 633 mm x 494 mm, height 275 mm. Ball-resistant as per DIN 18032-3. Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK09. Wind attack surface FW . Weighs 15.5 kg With operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Parameterisable operating device with constant light current maintenance (CLO). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Shock resistance differential mode / common mode: 6 kV / 10 kV. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.