

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
Bulb to be changed by qualified electrician
56.00 W
4000 K
White
8200 lm
Swivelling
I
IP66
Grey
Aluminium
8.0 kg
(L x W x H) 501.00 x 390.00 x 241.00 mm
n.rel.
Rectangular
70-79
Yes
390.00 mm
241.00 mm
501.00 mm
241 mm
8200 lm
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3133616 Trilux 8145040 8145040 LED floodlight 56.00 W Colours (LEDs): White