

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
Bulb to be changed by qualified electrician
294 W
3000 K
White
32000 lm
Dimmable
I
IP66
Grey
Aluminium
15.5 kg
(L x W x H) 633.00 x 494.00 x 275.00 mm
n.rel.
Rectangular
70-79
Yes
494.00 mm
275.00 mm
633.00 mm
275 mm
32000 lm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3133898 Trilux 8154240 8154240 LED floodlight 294 W Colours (LEDs): White