

LED floodlight
230 V
1
LED (monochrome)
Bulb to be changed by qualified electrician
27.00 W
2700 K
White
3200 lm
Swivelling
I
IP66
Grey
Aluminium
8.0 kg
(L x W x H) 501.00 x 390.00 x 241.00 mm
n.rel.
70-79
Yes
390.00 mm
241.00 mm
501.00 mm
241 mm
3200 lm
2700 K
2700 K
230 V
not relevant
User & Safety Instructions 3133534 Trilux 8154540 8154540 LED floodlight 27.00 W Colours (LEDs): White