Square LED-mounted light with translucent cover plate DW19. Lamp with active-equipment for controlling the light color by means of separate control device. For mounting on ceilings, walls and indoor hangers. By means of accessories to be ordered separately, also suitable for suspended mounting (ArimoFit D.. ZST 2000). The optical system consists of a translucent PMMA cover with Hohem transmission degree. With deep-wide beam light intensity distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Screen compliant according to EN 12464-1 by limited luminous densities L = 3000 cd/m2 for radiation angle above 65° all round. Harmonic light effect due to the uniformly lit light output. Individual design of the light exit surface (e.g. by printing) and further special solutions possible on request. LED panels equipped with LEDs of the light color warm-white and daylight white. The following specifications for the luminous flux and the system power capacity refer to the operation of this lamp with dynamically adjustable light color (HCL) in the warm-white light color mode (2700 K). Rated light current 4200 lm, rated power 40.00 W, maximum light yield 114 lm/W. Colour temperature variable (warm white - daylight white), color temperature variable (CCT) (2700 K - 6000 K), general color reproduction index (CRI) Ra > 80. Average nominal life L80(TQ 25 °C) = 100,000 h, average rated life L90(TQ 25 °C) = 50,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). The light fixture consists of an assembly body with connection unit, quick connector and the operating device as well as an attached light unit with LED system, cover plate, quick connector and frame. Frame made of aluminum bar pressure profile, color white. Mounting body made of steel sheet, color white. (RAL 9016) Dimension (L x B): 607 mm x 607 mm, height 42 mm. The frame has a 3-dimensional profile. The trailing cut creates a shadow gap and reduces the perceived total height. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 7.4 kg The packaging concept of the lamp enables the separate removal of the operating device for pre-assembly, the other components of the lamp remain protected till the final assembly. With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Variants in the range of light flux packages, light distribution curves and protection types also underline the range of applications in the product line. On request, the basic assortment can be extended with project-specific lighting features.
This text is machine translated.