Rectangular LED mounting lamp with microprismatic cover plate P-WW. Lamp with active-equipment for controlling the light color by means of separate control device. For mounting at ceilings and hangs as well as the horizontal wall mounting in the inner rooms. By means of accessories to be ordered separately, also suitable for suspended mounting (ArimoFit D.. ZST 2000). The optical system consists of a highly efficient PMMA cover with microprismatic. The micro-structured PMMA prism surface of the optical system has a dazzle effect, is yellowing-free and does not fade. Wall-washer with asymmetric light intensity distribution. Harmonic light effect due to the uniformly lit light output. Individual design of the light exit surface (e.g. by printing) and further special solutions possible on request. The following specifications for the luminous flux and the system power capacity refer to the operation of this lamp with dynamically adjustable light color (HCL) in the warm-white light color mode (2700 K). Rated light current 5300 lm, rated power 50.00 W, maximum light yield 115 lm/W. Colour temperature variable (warm white - daylight white), color temperature variable (CCT) (2700 K - 6000 K), general color reproduction index (CRI) Ra > 80. Average nominal life L80(TQ 25 °C) = 100,000 h, average rated life L90(TQ 25 °C) = 50,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). The light fixture consists of an assembly body with connection unit, quick connector and the operating device as well as an attached light unit with LED system, cover plate, quick connector and frame. Frame made of aluminum bar pressure profile, color white. Mounting body made of steel sheet, color white. (RAL 9016) Dimension (L x B): 1532 mm x 294 mm, height 42 mm. The frame has a 3-dimensional profile. The trailing cut creates a shadow gap and reduces the perceived total height. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 9.5 kg The packaging concept of the lamp enables the separate removal of the operating device for pre-assembly, the other components of the lamp remain protected till the final assembly. With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Variants in the range of light flux packages, light distribution curves and protection types also underline the range of applications in the product line. On request, the basic assortment can be extended with project-specific lighting features.
This text is machine translated.