Square LED recessed light with microprismatic cover PW. Model M84 (625 mm x 625 mm). Optionally, the lamp can be equipped with an emergency lighting system for ceiling installation with an emergency lighting operating time of 3 hours. In emergency light mode, the luminous flux is 575 lm. To create a deeper space effect. For system covers with visible mounting rails. The lamp body is flush with the ceiling system. In combination with accessories to be ordered separately, suitable for sawing ceiling openings as well as for flush mounting The optional Sky frame creates a spatial-atmospheric depth effect in the classical, flat panel ceiling and the 3-dimensional contour of a skylight is reproduced. The optical system consists of a highly efficient PMMA cover with microprismatic. PW (prismatic wide) The micro-structured PMMA prism surface of the optical system has a dazzle effect, is yellowing-free and does not fade. With deep-wide beam light intensity distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Harmonic light effect due to the uniformly lit light output. Individual design of the light exit surface (e.g. by printing) and further special solutions possible on request. Rated light current 3000 lm, rated power 22.00 W, light output 136 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Average nominal life L80(TQ 25 °C) = 100,000 h, average rated life L90(TQ 25 °C) = 50,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). Light fixtures made of aluminum-extruded profile. White powder-coated frame (RAL 9016). Light dimensions (L x W x H) 620 mm, 620 mm, 22 mm. The all-round edge of the frame profile simplifies the mounting. To create a deep effect in the ceiling the light frame is shaped in 3-dimensional. Lights with insulation material can be covered at ta 25°C, TA35 °C can also be used without insulation material. Protection class (EN 61140): II, protection class (DIN EN 60529): IP20, protection class from room: IP40, shock resistance according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 3.5 kg Quick-connect, polarity reversal protected, with direct line supply up to Ø 2.5 mm2. Connection of the ballast to lamp by means of plug connection (plug and play). The packaging concept of the lamp enables the separate removal of the operating device for pre-assembly, the other components of the lamp remain protected till the final assembly. With external operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. Output Ripple of operating device = 4% for effective control of LED system and flicker-free light. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Variants in the range of light flux packages, light distribution curves and protection types also underline the range of applications in the product line. On request, the basic assortment can be extended with project-specific lighting features.
This text is machine translated.