

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED
LED (monochrome)
31 W
31 W
4200 lm
4200 lm
4000 K
White
Square
Dimmable
600 mm
600 mm
100 mm
620 mm
620 mm
IP20
II
White
Aluminium
3.5 kg
n.rel.
(L x W x H) 620.00 x 620.00 x 22.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
620.00 mm
22.00 mm
620.00 mm
22 mm
80-89
230 V
not relevant
User & Safety Instructions 3150745 Trilux 8178251 8178251 LED recessed light LED (monochrome) LED 31 W White