Blind cover for E-Line 7651 Fix LED light band system Suitable for support profiles E-Line Fix 07650... . Suitable for use in light band applications with protection class IP64. Made of PVC. Colour white (similar to RAL 9016). Length 1842.8 mm Without sealing strip, for use in protection class IP50, the sealing strip must be ordered separately.
This text is machine translated.
Description
Blind cover for E-Line 7651 Fix LED light band system Suitable for support profiles E-Line Fix 07650... . Suitable for use in light band applications with protection class IP64. Made of PVC. Colour white (similar to RAL 9016). Length 1842.8 mm Without sealing strip, for use in protection class IP50, the sealing strip must be ordered separately.