• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8192800 Wanne4401G2C15LEDErs Spare tank 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 85 mm
  • Colour: Other
  • Length: 1544 mm
  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Height/depth 26 mm
  • Light emission: Direct/indirect
  • Light distributor: Diffuser lens/-optic/-panel
  • Design of the grid/reflector: Without
Product type

Spare tank

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541147 Trilux 8192800 Wanne4401G2C15LEDErs Spare tank 1 pc(s)

Description

Spare tray for lamps of the series: 4401 G2 C15. Package unit consists of 1 pieces.

This text is machine translated.