

(Ø x H) 400 mm x 68.00 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
68.00 mm
LED
17.00 W
68 mm
17.00 W
400 mm
Incl. ballast
I
IP54
White
Steel
2.1 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1900 lm
1900 lm
1900 lm
230 V
not relevant
User & Safety Instructions 3149299 Trilux 8197540 8197540 LED ceiling light LED (monochrome) LED 17.00 W White
The necessary accessories are required to use the article as described.