• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8198140 8198140 LED ceiling light LED (monochrome) LED 17 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED-lamp 840, white Olisiq RWD2 #8198140

  • Power= 17 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Housing material: Other
  • Surface protection housing: Painted
  • Housing color: White
  • Cover material: Other
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Free-radiation/diffuse
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct/indirect
  • Energy efficiency of the permanently installed light bulb: Other
  • Max. Number of lights circuit breaker B16: 24
  • Max. Number of lamps line circuit breakers C16: 40
  • Protection class (IP) IP54
  • Protection class (NEMA): Other
  • Impact strength: IK06
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": Yes
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Coverage of lights possible with heat insulation material: Yes
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Max. System power 17 W
  • Light output 118 lm/W
  • Rated light current according to IEC 62722-2-1: 2000 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.3
  • Color Rendering Index CRI: 80-89
  • Power factor 0.9
  • Strobe effect value SVM: 0.3
  • Constant luminous flux regulation: No.
  • Height/depth 68 mm
  • Outer diameter: 400 mm
  • Type of wiring: Suitable for through-wiring
  • Number of poles: 3
  • Connection type: Plug-in terminal
  • S/N ratio (THD): 14
  • Photobiological safety according to EN 62471: RG0
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Dim

(Ø x H) 400 mm x 68.00 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

400 mm

Bulb type

LED (monochrome)

Height

68.00 mm

LED

Rating per bulb

17 W

Depth

68 mm

17 W

(Ø)

400 mm

Light features

Incl. ballast

Protection class

I

IP54

Factory colour

White

Material

Steel

Weight

2.1 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

2000 lm

2000 lm

Rated luminous flux

2000 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3149300 Trilux 8198140 8198140 LED ceiling light LED (monochrome) LED 17 W White

Description

Decorative, round mounted light with a cylindrical, opal diffuser from PC, impact resistant. Design with enhanced protection class IP54 all-round. As an optional accessory, decorative coverings are available for customized lighting and room settings, which can also be implemented in custom colors on request. Developed and manufactured in Germany. In combination with one of the accessories to be ordered separately (ZVF...) The light is protected from vandalism and is resistant as per DIN 18032-3. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies (DIN 10500). With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall or ceiling mounting. With the accessories to be ordered separately, also for half-fitting (ceiling with cut-out) as well as suspended mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The feed opening and the mounting points correspond to those of the 740N, Mondia series. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With diffuse-wide radiating light intensity distribution, predominantly direct. With a light indirect part for surface brightening. Rated light current 2000 lm, rated power 17.00 W, light output 118 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Average measuring lifetime L80(TQ 25 °C) = 100,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (RAL 9016). Lamp diameter Ø 400 mm, lamp height 68 mm. Insect-proof lamp compartment. Protection class (EN 61140): I, protection class (DIN EN 60529): IP54, shock resistance to IEC 62262: IK06, test temperature glow wire test according to IEC 60695-2-11: 850°C. Weighs 2.1 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.