

(Ø x H) 600 mm x 68.00 mm
Circular
230 V
1
LED ceiling light
600 mm
LED (monochrome)
68.00 mm
Bulb to be changed by qualified electrician
600 mm
47 W
68 mm
47.00 W
600 mm
Incl. sensor
I
IP54
White
Steel plate
4.6 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
6000 lm
6000 lm
6000 lm
230 V
not relevant
User & Safety Instructions 3151705 Trilux 8218763 8218763 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 47.00 W White
The necessary accessories are required to use the article as described.