

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 600 mm x 68.00 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
68.00 mm
LED
53 W
68 mm
53.00 W
600 mm
Colour-changing
I
IP54
White
Steel
4.6 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
6000 lm
6000 lm
6000 lm
230 V
not relevant
User & Safety Instructions 3151677 Trilux 8223462 8223462 LED ceiling light LED (monochrome) LED 53.00 W White
The necessary accessories are required to use the article as described.