

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED (monochrome)
27.00 W
27 W
3600 lm
3600 lm
4000 K
White
Rectangular
Recess mount option
1230 mm
167 mm
160 mm
1247 mm
184 mm
IP20
I
White
Steel
5.1 kg
n.rel.
(L x W x H) 1247.00 x 184.00 x 90.00 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
184.00 mm
90.00 mm
1247.00 mm
80-89
230 V
not relevant
User & Safety Instructions 3149700 Trilux 8229340 8229340 LED recessed light LED (monochrome) 27 W White