• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8240240 8240240 LED ceiling light LED (monochrome) 28.00 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED-lamp 840, white Olisiq QWD2 #8240240

  • Power= 28.00 W
  • Total luminous flux= 3500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Housing material: Other
  • Surface protection housing: Painted
  • Housing color: White
  • Cover material: Other
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Free-radiation/diffuse
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct/indirect
  • Energy efficiency of the permanently installed light bulb: Other
  • Max. Number of lights circuit breaker B16: 24
  • Max. Number of lamps line circuit breakers C16: 40
  • Protection class (IP) IP40
  • Protection class (NEMA): Other
  • Impact strength: IK03
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: Yes
  • With motion detector: No.
  • With light sensor: No.
  • Coverage of lights possible with heat insulation material: Yes
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 28 W
  • Light output 125 lm/W
  • Rated light current according to IEC 62722-2-1: 3500 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.3
  • Color Rendering Index CRI: 80-89
  • Power factor 0.9
  • Strobe effect value SVM: 0.3
  • Constant luminous flux regulation: No.
  • Width 325 mm
  • Height/depth 62.5 mm
  • Length: 325 mm
  • Mounting length 325 mm
  • Mounting width 325 mm
  • Installation height/depth 63 mm
  • Type of wiring: Suitable for through-wiring
  • Number of pins: 4
  • Connection type: Plug-in terminal
  • S/N ratio (THD): 14
  • Photobiological safety according to EN 62471: RG0
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Dim

(L x W x H) 325.00 x 325.00 x 62.50 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

325.00 mm

Bulb type

LED (monochrome)

Height

62.50 mm

Length

325.00 mm

Rating per bulb

28 W

Depth

62.5 mm

28.00 W

Protection class

I

IP40

Factory colour

White

Material

Steel

Weight

2.0 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

3500 lm

3500 lm

Rated luminous flux

3500 lm

Recess length

325 mm

Recess width

325 mm

Recess depth

63 mm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3150874 Trilux 8240240 8240240 LED ceiling light LED (monochrome) 28.00 W White

Description

Decorative, square mounted light with an opal diffuser made of PMMA. As an optional accessory, decorative coverings are available for customized lighting and room settings, which can also be implemented in custom colors on request. Developed and manufactured in Germany. In emergency light design with single battery system, rated operating duration 3 hours. Light flux in emergency light mode: 370 lm. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies (DIN 10500). For wall or ceiling mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The feed opening as well as the mounting points correspond to those of the DECA series. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With diffuse-wide radiating light intensity distribution, predominantly direct. With a light indirect part for surface brightening. Rated light current 3500 lm, rated power 28.00 W, light output 125 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Average measuring lifetime L80(TQ 25 °C) = 100,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (RAL 9016). Light dimensions (L x B x H) 325 x 325 x 62.5 mm Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 2.0 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.