

(L x W x H) 325.00 x 325.00 x 68.00 mm
Square
230 V
1
LED ceiling light
325.00 mm
LED (monochrome)
68.00 mm
325.00 mm
26 W
68 mm
26.00 W
5 m
Incl. motion detector
I
IP54
White
Steel
1.7 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
3200 lm
3200 lm
3200 lm
325 mm
325 mm
63 mm
230 V
not relevant
User & Safety Instructions 3150330 Trilux 8242340 8242340 LED ceiling light LED (monochrome) 26.00 W White
The necessary accessories are required to use the article as described.