

(L x W x H) 325.00 x 325.00 x 68.00 mm
Square
230 V
1
LED ceiling light
325.00 mm
LED (monochrome)
68.00 mm
LED
325.00 mm
18 W
68 mm
18 W
Suitable for wall mounting
I
IP54
White
Steel
2.0 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1900 lm
1900 lm
1900 lm
325 mm
325 mm
63 mm
230 V
not relevant
User & Safety Instructions 3151103 Trilux 8247740 8247740 LED ceiling light LED (monochrome) LED 18 W White
The necessary accessories are required to use the article as described.