

(L x W x H) 425.00 x 425.00 x 62.50 mm
Square
230 V
1
LED ceiling light
425.00 mm
LED (monochrome)
62.50 mm
425.00 mm
32.00 W
62.5 mm
32.00 W
Incl. motion detector
I
IP40
White
Steel
3.0 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
4500 lm
4500 lm
4500 lm
425 mm
425 mm
63 mm
230 V
not relevant
User & Safety Instructions 3151510 Trilux 8252163 8252163 LED ceiling light LED (monochrome) 32.00 W White
The necessary accessories are required to use the article as described.