

(L x W x H) 425.00 x 425.00 x 68.00 mm
Square
230 V
1
LED ceiling light
425.00 mm
LED (monochrome)
68.00 mm
425.00 mm
20 W
68 mm
20 W
I
IP54
White
Steel
2.9 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3000 lm
3000 lm
3000 lm
425 mm
425 mm
63 mm
230 V
not relevant
User & Safety Instructions 3150334 Trilux 8257540 8257540 LED ceiling light LED (monochrome) 20 W White
The necessary accessories are required to use the article as described.