

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
188.00 W
3000 K
White
26000 lm
Swivelling
I
IP66
Grey
Aluminium
15.5 kg
(L x W x H) 633.00 x 494.00 x 275.00 mm
n.rel.
70-79
Yes
494.00 mm
275.00 mm
633.00 mm
275 mm
26000 lm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3133837 Trilux 8275140 8275140 LED floodlight 188.00 W Colours (LEDs): White