

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
303.00 W
2700 K
White
38000 lm
Dimmable
I
IP66
Grey
Aluminium
23.0 kg
(L x W x H) 808.00 x 590.00 x 314.00 mm
n.rel.
70-79
Yes
590.00 mm
314.00 mm
808.00 mm
314 mm
38000 lm
2700 K
2700 K
230 V
not relevant
User & Safety Instructions 3133441 Trilux 8276251 8276251 LED floodlight 303.00 W Colours (LEDs): White