

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
Bulb to be changed by qualified electrician
255.00 W
4000 K
White
38000 lm
Swivelling
I
IP66
Grey
Aluminium
23.0 kg
(L x W x H) 808.00 x 590.00 x 314.00 mm
n.rel.
70-79
Yes
590.00 mm
314.00 mm
808.00 mm
314 mm
38000 lm
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3133439 Trilux 8277640 8277640 LED floodlight 255.00 W Colours (LEDs): White