

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
480.00 W
4000 K
White
68000 lm
Selectable luminous flux
I
IP66
Grey
Aluminium
24.5 kg
(L x W x H) 808.00 x 590.00 x 314.00 mm
n.rel.
70-79
Yes
590.00 mm
314.00 mm
808.00 mm
314 mm
68000 lm
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3133498 Trilux 8278040 8278040 LED floodlight 480.00 W Colours (LEDs): White