

LED floodlight
230 V
1
LED (monochrome)
Bulb to be changed by qualified electrician
480.00 W
4000 K
White
68000 lm
Dimmable
I
IP66
Grey
Aluminium
24.5 kg
(L x W x H) 808.00 x 590.00 x 314.00 mm
n.rel.
70-79
Yes
590.00 mm
314.00 mm
808.00 mm
314 mm
68000 lm
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3133500 Trilux 8278240 8278240 LED floodlight 480.00 W Colours (LEDs): White