• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 8299940 7651 BV G2 #8299940 LED device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 91 mm
  • Number of poles: 3
  • Protection class (IP) IP20
  • Surface protection: Powder-coated
  • Protection class: I
  • Impact strength: IK00
  • Material of housing: Aluminium
  • Protection class (NEMA): Other
  • Length: 368 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • Bulb: LED not replaceable
  • Radiation angle: Medium radiation 21-40°
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Colour temperature: Other
  • Constant luminous flux regulation: No.
  • Colour temperature: 2700 K
  • Color Rendering Index CRI: 90-100
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 162 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: No.
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Rotation and swivel
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Silver
  • Surface brushed: No.
  • With operating device: Yes
  • Removable operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: High-gloss
  • Light distribution: Symmetric
  • Light emission: Direct
  • Max. System power 36 W
  • Luminous flux: 3225 lm
  • Rated light current according to IEC 62722-2-1: 3225 lm
  • Coverage of lights possible with heat insulation material: Yes
  • Operation via Bluetooth: No.
  • Outer diameter: 91 mm
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Other
  • Light distributor: Reflector
  • Color consistency (McAdam ellipse): SDCM2
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Integrated emergency power supply: No.
  • Light output 90 lm/W
  • Power factor 0.95
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Version: Other
  • Reflector color: Silver
  • S/N ratio (THD): 10
  • Lamp with limited surface temperature "D-sign": No.
  • Filament testing according to IEC 60695-2-11:960°C - 30 s.
  • Photobiological safety according to EN 62471: RG1
  • Max. Number of lights circuit breaker B16: 18
  • Max. Number of lamps line circuit breakers C16: 31
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542886 Trilux 8299940 7651 BV G2 #8299940 LED device mount 1 pc(s)

Description

Device carrier for E-Line 7651 Fix light band system with spotlight for accentuating goods. For combination with support profiles E-Line Fix 0765... With separation plug-distance of 375 mm, suitable for IP20 Compatible with carrier profiles E-Line T5N/LED 07650 As single or light band lamp for direct ceiling mounting as well as suspended mounting by means of accessories to be ordered separately. Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. Optical system with 3D facet reflector. Emission characteristics Medium-flood Beam angle 24°. Light flux and color temperature are preset. Rated light current 3225 lm, rated power 36 W, maximum light yield 90 lm/W. Light color: Warm white, similar color temperature (CCT) 2700 K Brilliant FOOD, general color rendering index (CRI) Ra > 95. Color site tolerance (initial Macadam) = 2 SDCM. Test life L80/B10 (TQ 25 °C) = 50,000 h. Device carrier made of steel plate. Directional spotlight made of aluminum die-cast, structure-powder-coated. Surface silver-gray coated (similar to RAL 9006). Permissible ambient temperature (ta): 25 °C +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, protection class from room: IP20. Weighs 1.1 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With electronic operating device, switchable. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.