Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 162 mm
Type of wiring: Finish
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: No.
Suitable for pendulum suspension: Yes
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Rotation and swivel
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Black enclosure
Surface brushed: No.
With operating device: Yes
Removable operating device: No.
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Reflector: High-gloss
Light distribution: Symmetric
Light emission: Direct
Max. System power 19 W
Luminous flux: 2880 lm
Rated light current according to IEC 62722-2-1: 2880 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Outer diameter: 91 mm
Suitable for screen workstations according to EN 12464-1: No.
Cover material: Other
Light distributor: Reflector
Color consistency (McAdam ellipse): SDCM2
Ambient temperature according IEC62722-2-1: 25°C.
Integrated emergency power supply: No.
Light output 152 lm/W
Power factor 0.95
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: No.
Suitable for clamp mounting: No.
Version: Other
Reflector color: Silver
S/N ratio (THD): 15
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:960°C - 30 s.
Photobiological safety according to EN 62471: RG1
Max. Number of lights circuit breaker B16: 43
Max. Number of lamps line circuit breakers C16: 71
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED device mount
IP20
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3542877 Trilux 8301640 7651 BV G2 #8301640 LED device mount 1 pc(s)
Description
Device carrier for E-Line 7651 Fix light band system with spotlight for accentuating goods. For combination with support profiles E-Line Fix 0765... With separation plug-distance of 375 mm, suitable for IP20 Compatible with carrier profiles E-Line T5N/LED 07650 As single or light band lamp for direct ceiling mounting as well as suspended mounting by means of accessories to be ordered separately. Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. Optical system with 3D facet reflector. Emission characteristics Medium-flood Beam angle 24°. Light flux and color temperature are preset. Rated light current 2880 lm, rated power 19 W, maximum light yield 152 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 2 SDCM. Test life L80/B10 (TQ 25 °C) = 50,000 h. Device carrier made of steel plate. Directional spotlight made of aluminum die-cast, structure-powder-coated. Black coating on the surface (similar to RAL 9005). Permissible ambient temperature (ta): 25 °C +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, protection class from room: IP20. Weighs 1.1 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With electronic operating device, switchable. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.
Description
Device carrier for E-Line 7651 Fix light band system with spotlight for accentuating goods. For combination with support profiles E-Line Fix 0765... With separation plug-distance of 375 mm, suitable for IP20 Compatible with carrier profiles E-Line T5N/LED 07650 As single or light band lamp for direct ceiling mounting as well as suspended mounting by means of accessories to be ordered separately. Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. Optical system with 3D facet reflector. Emission characteristics Medium-flood Beam angle 24°. Light flux and color temperature are preset. Rated light current 2880 lm, rated power 19 W, maximum light yield 152 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 2 SDCM. Test life L80/B10 (TQ 25 °C) = 50,000 h. Device carrier made of steel plate. Directional spotlight made of aluminum die-cast, structure-powder-coated. Black coating on the surface (similar to RAL 9005). Permissible ambient temperature (ta): 25 °C +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, protection class from room: IP20. Weighs 1.1 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With electronic operating device, switchable. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.