• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8353162 Olisq LWD3 #8353162 LED surface-mount light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED wall and ceiling lamp TW, DALI Olisiq LWD3 #8353162

Technical specifications

  • Width: 198 mm
  • Number of pins: 5
  • Protection class (IP) IP54
  • Protection class: I
  • Impact strength: IK02
  • Housing material: Other
  • Protection class (NEMA): Other
  • Length: 1578 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • LED bulb, replaceable
  • Radiation angle: Free-radiation/diffuse
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: Continuously
  • Luminous flux can be set continuously
  • Height/depth 68 mm
  • Type of wiring: Suitable for through-wiring
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: White
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct/indirect
  • Max. System power 44 W
  • Rated light current according to IEC 62722-2-1: 5000 lm
  • Installation height/depth 67 mm
  • Coverage of lights possible with heat insulation material: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Surface protection housing: Painted
  • Cover material: Other
  • Design of grid: Without
  • Light distributor: Diffuser lens/-optic/-panel
  • Color consistency (McAdam ellipse): SDCM3
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With air vents: No.
  • Light output 114 lm/W
  • Power factor 0.95
  • Version: Other
  • S/N ratio (THD): 14
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Photobiological safety according to EN 62471: RG0
  • Max. Number of lights circuit breaker B16: 20
  • Max. Number of lamps line circuit breakers C16: 34
  • Lamp with limited surface temperature ""D-sign"": Yes
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED surface-mount light

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545281 Trilux 8353162 Olisq LWD3 #8353162 LED surface-mount light

Description

Rectangular, flat mounted light with an opal diffuser made of PMMA. Design with enhanced protection class IP54 all-round. Developed and manufactured in Germany. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall or ceiling mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With lambertian light intensity distribution. With a light indirect part for surface brightening. With Tunable White technology for color temperature control by means of a separate control system (DT8). Rated light current 5000 lm, rated power 39 W, maximum light yield 128 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6000 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (similar to RAL 9016). Light dimensions (L x B x H) 1578 x 198 x 68 mm Insect-proof lamp compartment. Protection class (EN 61140): I, protection class (DIN EN 60529): IP54, shock resistance to IEC 62262: IK02, test temperature for glow wire test in accordance with IEC 60695-2-11: 650°C. Weighs 4.7 kg With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.