Round LED downlight with high-gloss reflector. Installation without tools by rapid assembly springs. Reflector high-gloss. With closed, prismatic PMMA diffuser. With balanced wide beam of light intensity distribution. Light current can be set in 3 levels. Rated light current 1400 lm - 2600 lm, rated power 11.5 W - 20 W, maximum light yield 130 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Ceiling ring and heatsink made of die-cast aluminum. White powder-coated ceiling ring (similar to RAL 9016). Includes decorative ring to accommodate fitting. Outer dimensions of ceiling ring Ø 230 mm, light height 82 mm. Permissible ambient temperature (ta): 25 °C - +. Weighs 0.8 kg. With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Separate operating device with integrated strain relief. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.