

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED (monochrome)
20 W
20 W
2600 lm
2600 lm
4000 K
White
Circular
Selectable luminous flux
200 mm
105 mm
230 mm
IP20
II
White
Aluminium
0.8 kg
n.rel.
(Ø x H) 230 mm x 82.00 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
82.00 mm
82 mm
230 mm
80-89
230 V
yes
User & Safety Instructions 3135515 Trilux 8382440 8382440 LED recessed light LED (monochrome) 20 W White