Round LED downlight with white reflector. Installation without tools by rapid assembly springs. With closed, prismatic PMMA diffuser. Reflector white painted. With symmetric narrow beam distribution of light intensity. Light current can be set in 3 levels. Rated light current 1400 lm - 2600 lm, rated power 11.5 W - 20 W, maximum light yield 130 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L70/B50 (TQ 25 °C) = 60,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Ceiling ring and heatsink made of die-cast aluminum. White powder-coated ceiling ring (similar to RAL 9016). Includes decorative ring to accommodate fitting. Outer dimensions of ceiling ring Ø 230 mm, light height 82 mm. Permissible ambient temperature (ta): 25 °C - +. Weighs 0.8 kg. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Separate operating device with integrated strain relief. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.