Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: Continuously
Luminous flux can be set continuously
Height/depth 45 mm
Type of wiring: Finish
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on a panel: No.
Suitable for panel mounting: Yes
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Not adjustable
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Reflector: Without
Light distribution: Symmetric
Light emission: Direct
Max. System power 34 W
Luminous flux: 4000 lm
Rated light current according to IEC 62722-2-1: 4000 lm
Installation height/depth 45 mm
Installation diameter 420 mm
Covering of the lamp with thermal insulation material is possible: No.
Operation via Bluetooth: Yes
Outer diameter: 445 mm
Workplace training material - EN 12464-1: Yes
Cover material: Other
Light distributor: Other
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Integrated emergency power supply: No.
Light output 118 lm/W
Power factor 0.95
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: Yes
Suitable for clamp mounting: No.
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 20
Max. Number of lamps line circuit breakers C16: 34
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED ceiling spotlight
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3545838 Trilux 8389363 Inplana C11 #8389363 LED ceiling spotlight
Description
LED downlight for ceilings with a hollow space dimension = 36 mm. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Installed downlight for sawn ceiling openings. Mounted in cast concrete ceilings with accessories. Installation without tools by rapid assembly springs. Ceiling cut-out Ø 420 mm, installation depth 45 mm. With primary reflector and highly efficient CDP microprismatic. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Harmonic light effect due to the uniformly lit light output. With Tunable White technology for color temperature control by means of a separate control system (DT8). Rated light current 4000 lm, rated power 32 W, maximum light yield 125 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6500 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum White surface coating (similar to RAL 9016). Permissible ambient temperature (ta): 25 °C - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, protection class from room: IP54, shock resistance to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 2.5 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.
Description
LED downlight for ceilings with a hollow space dimension = 36 mm. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Installed downlight for sawn ceiling openings. Mounted in cast concrete ceilings with accessories. Installation without tools by rapid assembly springs. Ceiling cut-out Ø 420 mm, installation depth 45 mm. With primary reflector and highly efficient CDP microprismatic. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Harmonic light effect due to the uniformly lit light output. With Tunable White technology for color temperature control by means of a separate control system (DT8). Rated light current 4000 lm, rated power 32 W, maximum light yield 125 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6500 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum White surface coating (similar to RAL 9016). Permissible ambient temperature (ta): 25 °C - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, protection class from room: IP54, shock resistance to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 2.5 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?