Trilux LED wall and ceiling lamp 830, BLE Olisiq LWD3 #8406163
Technical specifications
Width: 198 mm
Number of poles: 3
Protection class (IP) IP40
Protection class: I
Impact strength: IK02
Housing material: Other
Protection class (NEMA): Other
Length: 1578 mm
Nominal voltage 220..240 V
Connection type: Plug-in terminal
Voltage type AC
LED bulb, replaceable
Radiation angle: Free-radiation/diffuse
Operating device: Electronic transformer
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 3000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 62.5 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: Yes
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct/indirect
Max. System power 40 W
Rated light current according to IEC 62722-2-1: 4800 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: Yes
Suitable for light band configuration: No.
Suitable for screen workstations according to EN 12464-1: No.
Surface protection housing: Painted
Cover material: Other
Design of grid: Without
Light distributor: Diffuser lens/-optic/-panel
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Suitable for emergency light: No.
Integrated emergency power supply: No.
With air vents: No.
Light output 120 lm/W
Power factor 0.9
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 20
Max. Number of lamps line circuit breakers C16: 34
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED surface-mount light
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3544767 Trilux 8406163 Olisq LWD3 #8406163 LED surface-mount light
Description
Rectangular, flat mounted light with an opal diffuser made of PMMA. Developed and manufactured in Germany. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Integrated presence and light sensor. For wall or ceiling mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With lambertian light intensity distribution. With a light indirect part for surface brightening. Light flux and color temperature are preset. Rated light current 4800 lm, rated power 40 W, maximum light yield 120 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (similar to RAL 9016). Light dimensions (L x B x H) 1578 x 198 x 62.5 mm Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK02, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.6 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
Rectangular, flat mounted light with an opal diffuser made of PMMA. Developed and manufactured in Germany. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Integrated presence and light sensor. For wall or ceiling mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With lambertian light intensity distribution. With a light indirect part for surface brightening. Light flux and color temperature are preset. Rated light current 4800 lm, rated power 40 W, maximum light yield 120 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (similar to RAL 9016). Light dimensions (L x B x H) 1578 x 198 x 62.5 mm Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK02, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.6 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.