Trilux LED wall & ceiling lamp 830, BLE Olisiq RWD4 #8408663
Technical specifications
Number of poles: 3
Protection class (IP) IP54
Protection class: I
Impact strength: IK03
Housing material: Other
Protection class (NEMA): Other
Nominal voltage 220..240 V
Connection type: Plug-in terminal
Voltage type AC
LED bulb, replaceable
Radiation angle: Free-radiation/diffuse
Operating device: Electronic transformer
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 3000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 68 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: Yes
Suitable for wall mounting: Yes
Suitable for pendulum suspension: Yes
Suitable for ceiling mounting: Yes
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct/indirect
Max. System power 30 W
Rated light current according to IEC 62722-2-1: 3800 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: Yes
Outer diameter: 600 mm
Suitable for light band configuration: No.
Suitable for screen workstations according to EN 12464-1: No.
Surface protection housing: Painted
Cover material: Other
Design of grid: Without
Light distributor: Diffuser lens/-optic/-panel
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Suitable for emergency light: No.
Integrated emergency power supply: No.
With air vents: No.
Light output 127 lm/W
Power factor 0.95
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 20
Max. Number of lamps line circuit breakers C16: 34
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED surface-mount light
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3544778 Trilux 8408663 Olisq RWD4 #8408663 LED surface-mount light
Description
Decorative, round mounted light with an optional, cylindrical diffuser made of PMMA. Design with enhanced protection class IP54 all-round. As an optional accessory, decorative coverings are available for customized lighting and room settings, which can also be implemented in custom colors on request. Developed and manufactured in Germany. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Integrated presence and light sensor. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall or ceiling mounting. With the accessories to be ordered separately, also for half-fitting (ceiling with cut-out) as well as suspended mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The feed opening and the mounting points correspond in most parts to those of the 740N, Mondia series. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With lambertian light intensity distribution. With a light indirect part for surface brightening. Light flux and color temperature are preset. Rated light current 3800 lm, rated power 30 W, maximum light yield 127 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (similar to RAL 9016). Lamp diameter Ø 600 mm, lamp height 68 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP54, shock resistance to IEC 62262:IK03, test temperature for glow wire test according to IEC 60695-2-11:650°C. Weighs 4.6 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
Decorative, round mounted light with an optional, cylindrical diffuser made of PMMA. Design with enhanced protection class IP54 all-round. As an optional accessory, decorative coverings are available for customized lighting and room settings, which can also be implemented in custom colors on request. Developed and manufactured in Germany. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Integrated presence and light sensor. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall or ceiling mounting. With the accessories to be ordered separately, also for half-fitting (ceiling with cut-out) as well as suspended mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The feed opening and the mounting points correspond in most parts to those of the 740N, Mondia series. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With lambertian light intensity distribution. With a light indirect part for surface brightening. Light flux and color temperature are preset. Rated light current 3800 lm, rated power 30 W, maximum light yield 127 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (similar to RAL 9016). Lamp diameter Ø 600 mm, lamp height 68 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP54, shock resistance to IEC 62262:IK03, test temperature for glow wire test according to IEC 60695-2-11:650°C. Weighs 4.6 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.