• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8408863 Olisq RWD4 #8408863 LED surface-mount light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED wall & ceiling lamp 840, BLE Olisiq RWD4 #8408863

Technical specifications

  • Number of poles: 3
  • Protection class (IP) IP54
  • Protection class: I
  • Impact strength: IK03
  • Housing material: Other
  • Protection class (NEMA): Other
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • LED bulb, replaceable
  • Radiation angle: Free-radiation/diffuse
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 68 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: White
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct/indirect
  • Max. System power 30 W
  • Rated light current according to IEC 62722-2-1: 4000 lm
  • Coverage of lights possible with heat insulation material: Yes
  • Operation via Bluetooth: Yes
  • Outer diameter: 600 mm
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Surface protection housing: Painted
  • Cover material: Other
  • Design of grid: Without
  • Light distributor: Diffuser lens/-optic/-panel
  • Color consistency (McAdam ellipse): SDCM3
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With air vents: No.
  • Light output 133 lm/W
  • Power factor 0.95
  • Version: Other
  • S/N ratio (THD): 14
  • Lamp with limited surface temperature "D-sign": No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Photobiological safety according to EN 62471: RG0
  • Max. Number of lights circuit breaker B16: 20
  • Max. Number of lamps line circuit breakers C16: 34
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED surface-mount light

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545820 Trilux 8408863 Olisq RWD4 #8408863 LED surface-mount light

Description

Decorative, round mounted light with an optional, cylindrical diffuser made of PMMA. Design with enhanced protection class IP54 all-round. As an optional accessory, decorative coverings are available for customized lighting and room settings, which can also be implemented in custom colors on request. Developed and manufactured in Germany. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Integrated presence and light sensor. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall or ceiling mounting. With the accessories to be ordered separately, also for half-fitting (ceiling with cut-out) as well as suspended mounting. The components are arranged in a carton in order to protect and support rapid assembly. The rapid mounting of the cover on the mounting body takes place without tools through click-lock. The feed opening and the mounting points correspond in most parts to those of the 740N, Mondia series. The material and structure of the diffuser covers an even and shadow-free illumination of the light surface which is easy to clean. With lambertian light intensity distribution. With a light indirect part for surface brightening. Light flux and color temperature are preset. Rated light current 4000 lm, rated power 30 W, maximum light yield 133 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). There is no need for tools to replace the spare light source as a spare part. Light fixtures made of steel plate White surface coating (similar to RAL 9016). Lamp diameter Ø 600 mm, lamp height 68 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP54, shock resistance to IEC 62262:IK03, test temperature for glow wire test according to IEC 60695-2-11:650°C. Weighs 4.6 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.