• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8419900 Luceos D ZKS 01 +CAS Head piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 35 mm
  • Width 240 mm
  • Colour: white
  • Length: 187 mm
  • Transparent: No.
  • Accessories: Yes
Product type

Head piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540859 Trilux 8419900 Luceos D ZKS 01 +CAS Head piece 1 pc(s)

Description

Standard head piece for ceiling-mounted lights. The system is commissioned with the Casambi APP (iOS and Android). With integrated CASAMBI module for integration into a network of up to 250 subscribers that can be controlled without a cable. The system is commissioned with the Casambi APP (iOS and Android). With integrated CASAMBI module for switching and dimming up to 4 lights connected in the light band in broadcast mode using CASAMBI-APP. Made of aluminum die-cast, white powder-coated (RAL 9016). Dimensions (L x B) 187 x 240 mm; H = 35 mm.

This text is machine translated.